Boss CNMB Series Flat Cover for Use with CNMB, 32x42mm
- RS Stock No.:
- 197-4109
- Mfr. Part No.:
- CNMB/2/PS
- Brand:
- Boss
Subtotal (1 unit)*
£0.85
(exc. VAT)
£1.02
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 50 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.85 |
*price indicative
- RS Stock No.:
- 197-4109
- Mfr. Part No.:
- CNMB/2/PS
- Brand:
- Boss
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Boss | |
| Type | Flat Cover | |
| Length | 32mm | |
| For Use With | CNMB | |
| Width | 42mm | |
| Dimensions | 32x42mm | |
| Height | 5mm | |
| Series | CNMB | |
| Select all | ||
|---|---|---|
Brand Boss | ||
Type Flat Cover | ||
Length 32mm | ||
For Use With CNMB | ||
Width 42mm | ||
Dimensions 32x42mm | ||
Height 5mm | ||
Series CNMB | ||
- COO (Country of Origin):
- GB
The CamdenBoss CNMB series DIN rail standard height module box standard cover, size 2, smoked. Its material type is polycarbonate, base material is plastic and cover type is flat. Standard enclosure consists of base, top and rail/wall clip.
Carries up to 3 PCBs horizontally or 2 vertically
Snap fit terminal cover options for IP20 finger protection
Snap in top cover available in grey, clear, transparent red and smoked
Open top as standard, solid top, vented and extended wall option available
Snap fit terminal cover options for IP20 finger protection
Snap in top cover available in grey, clear, transparent red and smoked
Open top as standard, solid top, vented and extended wall option available
Related links
- Enclosure CNMB/2/PS
- CAMDENBOSS CNMB Series Polycarbonate Cover for Use with CNMB DIN Rail Modular Enclosure
- CAMDENBOSS Modular Enclosure Enclosure Type CNMB Series Polycarbonate DIN Rail Enclosure
- CAMDENBOSS Vented Enclosure Type CNMB Series Polycarbonate DIN Rail Enclosure
- CAMDENBOSS Modular Enclosure Enclosure Type CNMB Series Polycarbonate DIN Rail Enclosure
- CAMDENBOSS Plastic 42mm W, 67mm L for Use with Enclosure
- CAMDENBOSS Plastic 42mm W, 48mm L for Use with Enclosure
- CAMDENBOSS Polycarbonate Cover 42mm W, 32mm L for Use with CNMB DIN Rail Enclosure