Rittal SZ Series PE, 10 x 10 x 10mm
- RS Stock No.:
- 188-3699
- Mfr. Part No.:
- 2334.000
- Brand:
- Rittal
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
£19.35
(exc. VAT)
£23.22
(inc. VAT)
- RS Stock No.:
- 188-3699
- Mfr. Part No.:
- 2334.000
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Length | 10mm | |
| Width | 10mm | |
| Material | PE | |
| Dimensions | 10 x 10 x 10mm | |
| Height | 10mm | |
| Colour | Grey | |
| Thread Size | M6 | |
| Series | SZ | |
Select all | ||
|---|---|---|
Brand Rittal | ||
Length 10mm | ||
Width 10mm | ||
Material PE | ||
Dimensions 10 x 10 x 10mm | ||
Height 10mm | ||
Colour Grey | ||
Thread Size M6 | ||
Series SZ | ||
- COO (Country of Origin):
- DE
Serrated, facilitate secure PE conductor connection.
If fitted professionally, a conductive connection is created between the contact washer and the metal
Saves time by eliminating the manual removal of paint
Saves time by eliminating the manual removal of paint

