- RS Stock No.:
- 187-6437
- Mfr. Part No.:
- 73383501
- Brand:
- Spelsberg
Discontinued product
- RS Stock No.:
- 187-6437
- Mfr. Part No.:
- 73383501
- Brand:
- Spelsberg
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
With opening for AIR ventilation element, for Plus range. Mounting plate made from insulating material, incl. fixing screws
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 240mm |
Height | 4mm |
Length | 165mm |
For Use With | Air Ventilation Element |