Bopla Screw Cover for use with Elegant and Elegant-Pult Enclosures
- RS Stock No.:
- 186-6564
- Mfr. Part No.:
- 33000300
- Brand:
- Bopla
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-6564
- Mfr. Part No.:
- 33000300
- Brand:
- Bopla
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Type | Screw Cover | |
| For Use With | Elegant and Elegant-Pult Enclosures | |
| Material | PS | |
Select all | ||
|---|---|---|
Brand Bopla | ||
Type Screw Cover | ||
For Use With Elegant and Elegant-Pult Enclosures | ||
Material PS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Desktop and wall housing
A series of elegant table and wall housings made of impact-resistant polystyrene. They are used for the installation of small appliances, and many other components. The housings are made up of two half shells; the upper part is light grey (similar to RAL 7035) and the lower part is agate grey (similar to RAL 7038). The screw connection is made from below with 4 screws. There are mounting bosses for self-tapping screws in the upper and lower parts for board mounting. There are also insertion grooves for perpendicular boards. At the base 112 x 200 the cam assembly is specially designed for the 100 x 160mm European card with plug connectors. All housings are available in vented and non-vented versions.
