Amphenol Industrial M Male Dust Cap IP67 Rated, ABS, Polycarbonate
- RS Stock No.:
- 182-0992
- Distrelec Article No.:
- 304-38-473
- Mfr. Part No.:
- CAP-WBBMSMA1
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 pack of 2 units)*
£8.34
(exc. VAT)
£10.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £4.17 | £8.34 |
| 20 - 48 | £3.775 | £7.55 |
| 50 - 98 | £3.38 | £6.76 |
| 100 - 198 | £3.135 | £6.27 |
| 200 + | £2.84 | £5.68 |
*price indicative
- RS Stock No.:
- 182-0992
- Distrelec Article No.:
- 304-38-473
- Mfr. Part No.:
- CAP-WBBMSMA1
- Brand:
- Amphenol Industrial
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Gender | Male | |
| Product Type | Dust Cap | |
| Sub Type | Waterproof Cap | |
| Military Standard | No | |
| Series | M | |
| IP Rating | IP67 | |
| Panel Mount Fitting | No | |
| Material | ABS, Polycarbonate | |
| Cord Included | No | |
| For Use With | Circular Connector | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Gender Male | ||
Product Type Dust Cap | ||
Sub Type Waterproof Cap | ||
Military Standard No | ||
Series M | ||
IP Rating IP67 | ||
Panel Mount Fitting No | ||
Material ABS, Polycarbonate | ||
Cord Included No | ||
For Use With Circular Connector | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Related links
- Amphenol Industrial CAP-WB Male Dust Cap IP67 Rated, ABS/Polycarbonate
- Amphenol Industrial CAP-WB Female Dust Cap IP67 Rated, ABS/Polycarbonate
- Amphenol Industrial CAP-WB Dust Cap IP67 Rated, ABS/Polycarbonate
- Amphenol Industrial Male Dust Cap IP67 Rated, Copper
- Amphenol Industrial Male Circular Connector Dust Cap IP67 Rated, Nylon
- Amphenol Industrial Male Circular Connector Dust Cap IP67 Rated
- Amphenol Industrial Male Circular Connector Dust Cap IP67 Rated, Thermoplastic
- Amphenol Air LB ECTA 133 Male Dust Cap IP67 Rated, Aluminium
