Rittal Plastic Handle for Use with 3524E Insert
- RS Stock No.:
- 178-4355
- Mfr. Part No.:
- KS1484000
- Brand:
- Rittal
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£53.91
(exc. VAT)
£64.69
(inc. VAT)
- RS Stock No.:
- 178-4355
- Mfr. Part No.:
- KS1484000
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Handle | |
| For Use With | 3524E Insert | |
| Material | Plastic | |
Select all | ||
|---|---|---|
Brand Rittal | ||
Type Handle | ||
For Use With 3524E Insert | ||
Material Plastic | ||
- COO (Country of Origin):
- DE
Rittal KS Series Plastic Enclosures
The KS series from Rittal are fully insulated polyester wall mounted enclosures. They have multiple mounting levels in the enclosure to allow various mounting plate depths. The KS enclosure has press-fitted C sections at the sides for variable mounting plate depth adjustment.
Features and Benefits
• Fibreglass-reinforced unsaturated polyester enclosure and door offer high stability
• 3 mm double-bit lock
• Twin seal on the top and bottom edges of the door for rain protection
• Press-fitted C sections at the sides for infinitely variable mounting plate depth adjustment
• IP65 to IEC 60 529 (except stock no. 107-940 which is IP56)
• IK08 protection
• RAL7035 light grey
• Protection category NEMA 12
• Flammability index: UL 94-V0
• 3 mm double-bit lock
• Twin seal on the top and bottom edges of the door for rain protection
• Press-fitted C sections at the sides for infinitely variable mounting plate depth adjustment
• IP65 to IEC 60 529 (except stock no. 107-940 which is IP56)
• IK08 protection
• RAL7035 light grey
• Protection category NEMA 12
• Flammability index: UL 94-V0
Note
Stock no. 107-940 has a glazed acrylic viewing window.
Supplied with
Zinc-plated mounting plate.

