Schneider Electric Fibreglass Reinforced Polyester Door for Use with PLM Enclosure, 400 x 300mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
123-0629
Mfr. Part No.:
NSYDPLM43G
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Type

Door

For Use With

PLM Enclosure

Width

300mm

Material

Fibreglass Reinforced Polyester

Dimensions

400 x 300mm

Height

400mm

Colour

Grey

COO (Country of Origin):
ES

Schneider Spare Parts for Thalassa PLM Enclosures


A range of spare parts for the Schneider Thalassa PLM enclosures.


Schneider Electric Accessories