- RS Stock No.:
- 123-0604
- Mfr. Part No.:
- NSYDPLA107G
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 123-0604
- Mfr. Part No.:
- NSYDPLA107G
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Schneider Spare Parts for Thalassa PLA Enclosures
A range of spare parts for the Schneider Thalassa PLA enclosures.
Schneider Electric Accessories
Specifications
Attribute | Value |
---|---|
For Use With | PLA Enclosure |
Width | 750mm |
Material | Fibreglass Reinforced Polyester |
Dimensions | 1000 x 750mm |
Height | 1000mm |
Colour | Grey |
Priced to Clear | Yes |
- RS Stock No.:
- 123-0604
- Mfr. Part No.:
- NSYDPLA107G
- Brand:
- Schneider Electric