Siemens ARG62 Series Mounting Frame for Use with For Flush Panel Mounting
- RS Stock No.:
- 636-412
- Mfr. Part No.:
- ARG62.201 / BPZ:ARG62.201
- Brand:
- Siemens
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 636-412
- Mfr. Part No.:
- ARG62.201 / BPZ:ARG62.201
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Type | Mounting Frame | |
| For Use With | For Flush Panel Mounting | |
| Series | ARG62 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Type Mounting Frame | ||
For Use With For Flush Panel Mounting | ||
Series ARG62 | ||
- COO (Country of Origin):
- CH
The Siemens Front panel mounting frame designed for clean and secure installation of compatible devices in HVAC and building automation systems. Its robust design ensures reliable mounting and a professional finish, especially in control panels or modular enclosures where aesthetics and precision matter.
RoHS compliant
It consist of 1 small and 1 large frame
It includes 4 fixing screws
It consist of 1 small and 1 large frame
It includes 4 fixing screws
Related links
- Phoenix Contact Panel Mounting Frame For Use With Heavy Duty Power Connectors
- Phoenix Contact VS-PPC-F1-RJ45-POBK-1RF-BU/BU Series RJ45 Panel Mounting Frame Shielded
- Siemens ALPHA Series Mounting Frame, 750mm W
- Siemens ALPHA Series Mounting Frame 500mm W
- Siemens ALPHA Series Mounting Frame 250mm W
- Siemens ALPHA Series Mounting Frame 25mm W
- Siemens ALPHA Series Mounting Frame 250mm W
- Siemens ALPHA Series Mounting Frame 25mm W
