Siemens Push Button Cap for Use with 5TT61 Series, 5TT3
- RS Stock No.:
- 617-082
- Mfr. Part No.:
- 5TG8237
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 617-082
- Mfr. Part No.:
- 5TG8237
- Brand:
- Siemens
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Push Button Cap | |
| For Use With | 5TT61 Series, 5TT3 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Push Button Cap | ||
For Use With 5TT61 Series, 5TT3 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens Transparent cover set engineered to compensate mounting depth for select devices in the 5TT3 and 5TT61 series. It ensures proper alignment and secure installation when flush-mounting is not possible, making it a practical solution for retrofit or non-standard setups. It is ideal for multi-device configurations or bulk installations.
EAC approved
Mounting depth from 55 to 70 cm
