Phoenix Contact HC Series Die Cast Zinc Mounting Flange for Use with Enclosures, 42 x 20.5 x 14mm

Subtotal (1 pack of 20 units)*

£29.80

(exc. VAT)

£35.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£29.80£1.49

*price indicative

RS Stock No.:
557-850
Mfr. Part No.:
1604641
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Type

Mounting Flange

Length

42mm

For Use With

Enclosures

Width

20.5mm

Material

Die Cast Zinc

Dimensions

42 x 20.5 x 14mm

Series

HC

COO (Country of Origin):
CN
The Phoenix Contact Panel Mount Flange is specifically designed for use with the HEAVYCON ADVANCE TMB housing, providing a reliable solution for robust industrial applications. Engineered with bayonet locking, it ensures a secure and permanent connection, making it ideal for environments where mechanical stability is crucial. The flange facilitates easy installation, adhering to stringent safety standards while maintaining excellent performance even in extreme temperatures. Its durable construction from die cast zinc material enhances its longevity and resilience against environmental factors.

Designed to provide a secure mechanical connection with bayonet locking
Constructed from high quality die cast zinc for enhanced durability
4.5 mm hole diameter for convenient mounting
Ensures reliable electrical contact with the mounting panel for safety
Appropriate for various industrial applications due to its versatile design