Phoenix Contact SACC Series PA Flexible Sleeve for Use with Enclosure
- RS Stock No.:
- 517-535
- Mfr. Part No.:
- 1419697
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£10.27
(exc. VAT)
£12.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £10.27 | £1.027 |
*price indicative
- RS Stock No.:
- 517-535
- Mfr. Part No.:
- 1419697
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Type | Flexible Sleeve | |
For Use With | Enclosure | |
Material | PA | |
Series | SACC | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Type Flexible Sleeve | ||
For Use With Enclosure | ||
Material PA | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact fixing sleeve is designed to enhance the reliability and efficiency of M12 housing screw connections. With its innovative tolerance-compensating function, it provides a seamless fit for THR solderable M12 socket contact inserts, ensuring robust connectivity even in challenging conditions. Crafted from high-quality materials, this fixing sleeve meets stringent industrial standards, making it an ideal choice for various applications.
Offers IP67 protection when properly locked and plugged
Designed to withstand more than 100 insertion and withdrawal cycles
Features rear mounting design for ease of assembly
Designed to withstand more than 100 insertion and withdrawal cycles
Features rear mounting design for ease of assembly