Phoenix Contact LPO Series PA Plug for Use with Enclosure, 18.3 x 12.2 x 63.8mm
- RS Stock No.:
- 487-730
- Mfr. Part No.:
- 3270531
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 487-730
- Mfr. Part No.:
- 3270531
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Type | Plug | |
Length | 63.8mm | |
For Use With | Enclosure | |
Width | 12.2mm | |
Material | PA | |
Dimensions | 18.3 x 12.2 x 63.8mm | |
Series | LPO | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Type Plug | ||
Length 63.8mm | ||
For Use With Enclosure | ||
Width 12.2mm | ||
Material PA | ||
Dimensions 18.3 x 12.2 x 63.8mm | ||
Series LPO | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Pick-off plug is a reliable and versatile solution for electrical testing and connections. It features a push-in connection method, supports a nominal voltage of 800 V and a current of 24 A, and operates efficiently across a temperature range of -60°C to 125°C.
Polyamide material
Gray colour
Flammability rating UL 94 V0
RoHS and REACH compliant
Gray colour
Flammability rating UL 94 V0
RoHS and REACH compliant