Eaton Handle, 5.6 x 2.3 x 4.33in
- RS Stock No.:
- 261-459
- Mfr. Part No.:
- FLH1
- Brand:
- Eaton
Subtotal (1 unit)*
£300.17
(exc. VAT)
£360.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £300.17 |
*price indicative
- RS Stock No.:
- 261-459
- Mfr. Part No.:
- FLH1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Type | Handle | |
| Length | 142.24mm | |
| Width | 2.3in | |
| Dimensions | 5.6 x 2.3 x 4.33in | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Type Handle | ||
Length 142.24mm | ||
Width 2.3in | ||
Dimensions 5.6 x 2.3 x 4.33in | ||
Non Compliant
- COO (Country of Origin):
- FR
The Eaton Flange Handle is used with NEMA 1, 3R, 4, and 12 disconnect switches. The handle is 5.6 inch in length and 4.33 inch in height .
0.35 lb weight
RoHS compliant
RoHS compliant
Related links
- Shielding Cab Frame 25.6 x 2.3 x 15.5
- Shielding Cab Cover 26 x 2.3 x 15.9
- StarTech.com 4 Port USB 3.0 USB A USB 3.0 Hub 7.0 x 2.3 x 0.9in
- Wurth Elektronik Ferrite Bead (Multilayer Chip Bead), 3.2 x 2.3 x 4.5mm (1812)
- StarTech.com 7 Port USB 3.0 USB A AC Adapter Powered, 0.8 x 2.3 x 7.6in
- ABB Cable Ties 170mm x 2.3 mm Pk-10000
- Thomas & Betts Cable Ties 170mm x 2.3 mm Pk-1000
- Thomas & Betts Cable Ties 92mm x 2.3 mm Pk-1000
