Eaton RMQ Series Plastic Mounting Plate, 20 x 136 x 100mm
- RS Stock No.:
- 248-089
- Mfr. Part No.:
- 065212 E8-SW
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-089
- Mfr. Part No.:
- 065212 E8-SW
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Type | Mounting Plate | |
| Length | 20mm | |
| Width | 136mm | |
| Material | Plastic | |
| Dimensions | 20 x 136 x 100mm | |
| Series | RMQ | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Type Mounting Plate | ||
Length 20mm | ||
Width 136mm | ||
Material Plastic | ||
Dimensions 20 x 136 x 100mm | ||
Series RMQ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton flush mounting plate is designed to blend seamlessly into any environment, providing a sleek and functional solution for your electrical needs. Crafted for the Eaton Moeller series RMQ, this accessory features a stylish black finish and up to eight mounting locations, ensuring versatility in application. The robust construction, made of high-quality plastic, offers an impressive degree of protection against dust and moisture, making it suitable for rigorous settings. With its user-friendly design, it facilitates efficient conventional wiring while maintaining aesthetic standards. The flush mounting plate not only meets industry regulations but also extends your system's capabilities while ensuring reliability and durability.
Features a stylish black colour that complements modern decor
Designed for easy installation in standard electrical setups
Offers a reliable IP65 and NEMA 1 rating for protection from solid and liquid ingress
Constructed from high-quality plastic for durability and longevity
Specifically designed to accommodate up to eight command positions
Ideal for conventional wiring, making it suitable for various applications
Evaluated to meet stringent safety and quality standards
Ambient temperature tolerance ranging from -25 °C to 60 °C ensures functionality in diverse conditions
Designed for easy installation in standard electrical setups
Offers a reliable IP65 and NEMA 1 rating for protection from solid and liquid ingress
Constructed from high-quality plastic for durability and longevity
Specifically designed to accommodate up to eight command positions
Ideal for conventional wiring, making it suitable for various applications
Evaluated to meet stringent safety and quality standards
Ambient temperature tolerance ranging from -25 °C to 60 °C ensures functionality in diverse conditions
Related links
- HENSEL KG Series Laminated Paper Mounting Plate for Use with KG 9001 Empty Enclosures x 136 mm x 100 mm
- Aquarius ABS Black Wall Folded Towel Paper Towel Dispenser, 265 mm x 136 mm x 26.5 cm
- Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoPad 500 Enclosures 36 mm x 136 mm x 81 mm
- Eaton RMQ Titan M22 Series Silver Maintained Push Button Switch IP67
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Switch IP67
- Eaton RMQ Titan M22 Series Illuminated Push Button Switch 22 mm Cutout IP67, IP69K
- Eaton RMQ Titan M22 Series Momentary Push Button Head IP69K
- Eaton RMQ-Titan Series
