Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy LV Switchgear, 275 x 604 x 24mm
- RS Stock No.:
- 244-363
- Mfr. Part No.:
- 184685 XPRMM-50
- Brand:
- Eaton
Subtotal (1 unit)*
£41.84
(exc. VAT)
£50.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.84 |
*price indicative
- RS Stock No.:
- 244-363
- Mfr. Part No.:
- 184685 XPRMM-50
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Type | Partition | |
| Length | 275mm | |
| For Use With | Eaton xEnergy LV Switchgear | |
| Width | 604mm | |
| Material | Galvanised Steel | |
| Dimensions | 275 x 604 x 24mm | |
| Series | xEnergy | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Type Partition | ||
Length 275mm | ||
For Use With Eaton xEnergy LV Switchgear | ||
Width 604mm | ||
Material Galvanised Steel | ||
Dimensions 275 x 604 x 24mm | ||
Series xEnergy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Separation is engineered with robust features that ensure reliable operation in demanding environments. Its well-thought-out construction enables seamless separation and excellent cable connections, making it an ideal choice for sophisticated electrical systems. Crafted from high-quality steel, its galvanized surface finishing ensures long-lasting durability and resistance to corrosion. It not only meets stringent compliance standards but also offers flexibility in modular design, perfect for tailored enclosure setups. The integration of advanced internal separation forms guarantees enhanced safety and operational efficiency, securing peace of mind for all users.
Designed for seamless integration into modular setups
Features superior internal separation forms for increased safety
Provides flexible cable connection options for diverse installations
Complies with RoHS standards to ensure environmental safety
Efficient design caters to complex electrical requirements
Features superior internal separation forms for increased safety
Provides flexible cable connection options for diverse installations
Complies with RoHS standards to ensure environmental safety
Efficient design caters to complex electrical requirements
Related links
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy LV Switchgear, 225 x 604 x 24mm
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy LV Switchgear, 325 x 604 x 24mm
- StarTech.com 15U-Rack Server Cabinet 1200 x 604 x 1100mm
- Eaton xEnergy Main Series Steel Mounting Bracket for Use with Eaton xEnergy Main LV switchgear, 345 x 50 x 65mm
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear, 30 x 50 x 665mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear, 25 x 50 x 590mm
- Eaton xEnergy Series Steel Hexagonal Screw, 50 x 24 x 24mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear, 50 x 330 x 670mm
