ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 400 x 250 x 400mm
- RS Stock No.:
- 202-560
- Mfr. Part No.:
- 1STQ007795A0000
- Brand:
- ABB
Subtotal (1 unit)*
£168.08
(exc. VAT)
£201.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £168.08 |
*price indicative
- RS Stock No.:
- 202-560
- Mfr. Part No.:
- 1STQ007795A0000
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Type | Assembly Kit | |
| Length | 400mm | |
| For Use With | Main Distribution Boards | |
| Width | 400mm | |
| Material | Pickled Steel Sheet | |
| Dimensions | 400 x 250 x 400mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Type Assembly Kit | ||
Length 400mm | ||
For Use With Main Distribution Boards | ||
Width 400mm | ||
Material Pickled Steel Sheet | ||
Dimensions 400 x 250 x 400mm | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to enhance efficiency and flexibility within modular board systems. With a robust construction from pickled steel sheet, this distribution board is designed for durability and longevity. It caters specifically to the needs of the System pro E Power modular boards, ensuring seamless integration and supreme functionality. Providing a sophisticated solution for demanding environments, this board features a compact design, making it ideal for spaces where efficiency is paramount
Durable construction
Integrates with System pro E Power boards
Compact design for tight spaces
RoHS and REACH compliant
Certified for quality and reliability
Integrates with System pro E Power boards
Compact design for tight spaces
RoHS and REACH compliant
Certified for quality and reliability
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 400 x 250 x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 400 x 400 x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 400 x 450 x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 400 x 350 x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 400 x 300 x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 400 x 500 x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 400 x 150 x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 400 x 200 x 400mm
