ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 400 x 200 x 400mm

Subtotal (1 unit)*

£162.91

(exc. VAT)

£195.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£162.91

*price indicative

RS Stock No.:
202-555
Mfr. Part No.:
1STQ007783A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Type

Assembly Kit

Length

400mm

For Use With

Main Distribution Boards

Width

400mm

Material

Pickled Steel Sheet

Dimensions

400 x 200 x 400mm

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for reliability and efficiency, making it an ideal choice for modern electrical installations. Designed with meticulous attention to detail, it caters to modular boards within the System pro E Power range, ensuring seamless integration and performance. The robust construction features a pickled steel sheet, affirming its durability in various environments. With a compact design and a specified number of poles, this distribution board guarantees a well organised electrical distribution, minimising the risk of overloads. Its compliance with RoHS and REACH standards highlights its commitment to environmentally responsible manufacturing.

Modular design for seamless integration
Robust build for durability
Multiple poles for complex setups
Environmentally compliant
Suitable for commercial and industrial use
Compact for tight spaces

Related links