ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 400 x 200 x 400mm
- RS Stock No.:
- 202-551
- Mfr. Part No.:
- 1STQ007769A0000
- Brand:
- ABB
Subtotal (1 unit)*
£116.19
(exc. VAT)
£139.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.19 |
*price indicative
- RS Stock No.:
- 202-551
- Mfr. Part No.:
- 1STQ007769A0000
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Type | Assembly Kit | |
| Length | 400mm | |
| For Use With | Main Distribution Boards | |
| Width | 400mm | |
| Material | Pickled Steel Sheet | |
| Dimensions | 400 x 200 x 400mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Type Assembly Kit | ||
Length 400mm | ||
For Use With Main Distribution Boards | ||
Width 400mm | ||
Material Pickled Steel Sheet | ||
Dimensions 400 x 200 x 400mm | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for reliability and efficiency in electrical distribution applications. This exceptional product supports modular boards within the System pro E Power range, ensuring that users have access to robust and flexible solutions tailored for their specific needs. With a sophisticated 4 pole design, this board facilitates seamless management of electrical circuits in commercial and industrial settings, while its compact dimensions make it ideal for various installation scenarios. It is not only compliant with environmental standards but also constructed from high quality pickled steel sheet, offering durability and protection for essential electrical components.
Four pole configuration
Durable pickled steel construction
Environmentally compliant
Compact and versatile
Suitable for commercial and industrial use
Durable pickled steel construction
Environmentally compliant
Compact and versatile
Suitable for commercial and industrial use
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 400 x 200 x 400mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards, 400 x 200 x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 400 x 200 x 440mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 400 x 200 x 200mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 400 x 400 x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 400 x 450 x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 400 x 350 x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 400 x 300 x 400mm
