ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 400 x 300 x 400mm

Subtotal (1 unit)*

£122.43

(exc. VAT)

£146.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£122.43

*price indicative

RS Stock No.:
202-288
Mfr. Part No.:
1STQ007921A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Type

Assembly Kit

Length

400mm

For Use With

Main Distribution Boards

Width

400mm

Material

Pickled Steel Sheet

Dimensions

400 x 300 x 400mm

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for superior performance and dependability in electrical installations. Featuring a robust design with a pickled steel sheet construction, this distribution board provides optimal durability while maintaining a compact footprint. Specifically tailored for modular systems, it is an excellent choice for applications requiring a flexible and extensive power distribution system. With its integrated functionality and advanced technical features, it ensures efficient power management and compliance with industry standards.

RoHS and REACH compliant
Lightweight at 4.040 kg
Includes Device Kit sub function
Supports B2B applications
Comprehensive documentation included

Related links