ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 600 x 200 x 600mm
- RS Stock No.:
- 201-998
- Mfr. Part No.:
- 1STQ007814A0000
- Brand:
- ABB
Subtotal (1 unit)*
£156.65
(exc. VAT)
£187.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £156.65 |
*price indicative
- RS Stock No.:
- 201-998
- Mfr. Part No.:
- 1STQ007814A0000
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Type | Assembly Kit | |
| Length | 600mm | |
| For Use With | Main Distribution Boards | |
| Width | 600mm | |
| Material | Pickled Steel Sheet | |
| Dimensions | 600 x 200 x 600mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Type Assembly Kit | ||
Length 600mm | ||
For Use With Main Distribution Boards | ||
Width 600mm | ||
Material Pickled Steel Sheet | ||
Dimensions 600 x 200 x 600mm | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is a robust and versatile solution designed to cater to the demands of modern electrical installations. With its durable pickled steel sheet construction, it ensures dependable performance while seamlessly integrating into modular boards. This innovative product not only exemplifies superior engineering but also provides a sleek design with a net width of 600 mm, making it an ideal choice for a variety of applications. Its extensive features, such as a high number of poles and compatibility with System pro E Power products, affirm its position as a reliable backbone for electrical systems.
High quality pickled steel
Modular board compatible
Multi pole configuration
Compact design for various spaces
RoHS compliant
Includes installation instructions
Declaration of conformity
Weighs 4.580 kg for easy handling
Modular board compatible
Multi pole configuration
Compact design for various spaces
RoHS compliant
Includes installation instructions
Declaration of conformity
Weighs 4.580 kg for easy handling
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 600 x 200 x 600mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards, 600 x 200 x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 600 x 600 x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 600 x 500 x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 600 x 250 x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 600 x 700 x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 600 x 350 x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 600 x 400 x 600mm
