- RS Stock No.:
- 217-3611
- Mfr. Part No.:
- AIT-134
- Brand:
- Astrosyn
Discontinued product
- RS Stock No.:
- 217-3611
- Mfr. Part No.:
- AIT-134
- Brand:
- Astrosyn
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Specifications
Attribute | Value |
---|---|
Accessory Type | Driver Board |
For Use With | Motor |
Voltage Range | 15 → 30 V c.c. |
Length | 168mm |
Depth | 15mm |
Dimensions | 168 x 100 x 15 mm |