Excelsys Switching Power Supply, XS1000-48N-000, 58V dc, 21A, 1kW, 1 Output, 100 → 240V ac Input Voltage
- RS Stock No.:
- 905-6651
- Mfr. Part No.:
- XS1000-48N-000
- Brand:
- Excelsys
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 905-6651
- Mfr. Part No.:
- XS1000-48N-000
- Brand:
- Excelsys
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Excelsys | |
Output Voltage | 58V dc | |
Output Current | 21A | |
Power Rating | 1kW | |
Number of Outputs | 1 | |
Input Voltage | 100 → 240V ac | |
Mounting Type | Rack Mount | |
Package Type | Enclosed | |
Length | 237mm | |
Width | 128mm | |
Medical Approved | Yes | |
Depth | 40.6mm | |
Minimum Temperature | -25°C | |
Maximum Temperature | +70°C | |
Select all | ||
---|---|---|
Brand Excelsys | ||
Output Voltage 58V dc | ||
Output Current 21A | ||
Power Rating 1kW | ||
Number of Outputs 1 | ||
Input Voltage 100 → 240V ac | ||
Mounting Type Rack Mount | ||
Package Type Enclosed | ||
Length 237mm | ||
Width 128mm | ||
Medical Approved Yes | ||
Depth 40.6mm | ||
Minimum Temperature -25°C | ||
Maximum Temperature +70°C | ||