Excelsys Switching Power Supply, XGK, 24V dc, 220W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 905-6633
- Mfr. Part No.:
- XGK
- Brand:
- Excelsys
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 905-6633
- Mfr. Part No.:
- XGK
- Brand:
- Excelsys
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Excelsys | |
Output Voltage | 24V dc | |
Power Rating | 220W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264V ac | |
Mounting Type | Rack Mount | |
Package Type | Open Frame | |
Length | 269.7mm | |
Efficiency | 92% | |
Minimum Temperature | -40°C | |
Maximum Temperature | +70°C | |
Select all | ||
---|---|---|
Brand Excelsys | ||
Output Voltage 24V dc | ||
Power Rating 220W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type Rack Mount | ||
Package Type Open Frame | ||
Length 269.7mm | ||
Efficiency 92% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +70°C | ||