SL POWER CONDOR Switching Power Supply, GPFC125AG, 5 V dc, 12 V dc, 50W, Quad Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 848-2062
- Mfr. Part No.:
- GPFC125AG
- Brand:
- SL POWER CONDOR
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 848-2062
- Mfr. Part No.:
- GPFC125AG
- Brand:
- SL POWER CONDOR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | SL POWER CONDOR | |
| Output Voltage | 5 V dc, 12 V dc | |
| Power Rating | 50W | |
| Number of Outputs | 4 | |
| Input Voltage | 90 → 264V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Select all | ||
|---|---|---|
| Brand SL POWER CONDOR | ||
| Output Voltage 5 V dc, 12 V dc | ||
| Power Rating 50W | ||
| Number of Outputs 4 | ||
| Input Voltage 90 → 264V ac | ||
| Mounting Type Chassis Mount | ||
| Package Type Open Frame | ||
- COO (Country of Origin):
- MX
Switch Mode, Single and Multiple Output, Commercial Power Supply, GPFC125 Series
The SL Power Electronics GPFC125 family is a series of single and multiple outputs, open-frame AC/DC power supplies. These switch mode power supplies come in a size of 6 x 3.5 x 1.5 inches, the GPFC125 provides 125W with 150 LFM of air, with up to 85% efficiency. The GPFC125 power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GPFC125 series of switching power supplies are ideal for commercial applications.
Compact 125 watt multiple output
Power density of 4 watts per cubic inch
Power Factor Correction to meet EN61000-3-2
Small package 6.00 x 3.5 x 1.5 inches
Conducted EMI exceeds FCC Class B and CISPR 22 Class B
CE marked to LVD
Power density of 4 watts per cubic inch
Power Factor Correction to meet EN61000-3-2
Small package 6.00 x 3.5 x 1.5 inches
Conducted EMI exceeds FCC Class B and CISPR 22 Class B
CE marked to LVD
Standards
UL1950, IEC950, CSA22.2 No. 950 and EN60950
Approvals
UL, CSA, IEC, EN
Switch Mode - SL Power
