SL POWER CONDOR Embedded Switch Mode Power Supply (SMPS), GECA40AG
- RS Stock No.:
- 848-1845
- Mfr. Part No.:
- GECA40AG
- Brand:
- SL POWER CONDOR
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 848-1845
- Mfr. Part No.:
- GECA40AG
- Brand:
- SL POWER CONDOR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SL POWER CONDOR | |
| Package Type | Open Frame | |
Select all | ||
|---|---|---|
Brand SL POWER CONDOR | ||
Package Type Open Frame | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Switch Mode, Single and Multiple Output, Commercial Power Supply, GECA40 Series
The SL Power Electronics GECA40 family is a series of single and multiple output, open-frame AC/DC power supplies. These switch mode power supplies come in an industry standard footprint of 3 x 5 x 1.25 inches, the GECA40 provides 40W with up to 80% efficiency. The GECA40 power supplies operate at universal input range of 90 to 264Vac and operating temperature range of 0°C to +45°C at full rated output power; derate output current and total output power by 2.5% per °C above 45°C. The GECA40 models come with standard outputs ranging from 5V to 24V. The power supplies are fully protected against short circuit and output overload. The GECA40 series of power supplies are designed specifically for the volume commercial OEM who is looking for a reliable power source at a budget price.
Wide-Range AC Input 90-264 VAC
Industry standard footprint - 3 x 5 x 1.25 inches
Conducted EMI Exceeds FCC Class B and CISPR 22 Class B
Single and Multiple Outputs
RoHS Compliant
CE Marked to LVD
Industry standard footprint - 3 x 5 x 1.25 inches
Conducted EMI Exceeds FCC Class B and CISPR 22 Class B
Single and Multiple Outputs
RoHS Compliant
CE Marked to LVD
Standards
UL60950-1: 2003, CSA-22.2 No. 60950-1-03, IEC and EN60950-1
Approvals
Ul, CSA, IEC, EN, CE
Switch Mode - SL Power
