SL POWER CONDOR Switching Power Supply, CINT1200A4875K01, 48V dc, 4.17A, 180W, 1 Output, 90 → 264V ac Input
- RS Stock No.:
- 848-1788
- Mfr. Part No.:
- CINT1200A4875K01
- Brand:
- SL POWER CONDOR
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 848-1788
- Mfr. Part No.:
- CINT1200A4875K01
- Brand:
- SL POWER CONDOR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | SL POWER CONDOR | |
| Output Voltage | 48V dc | |
| Output Current | 4.17A | |
| Power Rating | 180W | |
| Number of Outputs | 1 | |
| Input Voltage | 90 → 264V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Select all | ||
|---|---|---|
| Brand SL POWER CONDOR | ||
| Output Voltage 48V dc | ||
| Output Current 4.17A | ||
| Power Rating 180W | ||
| Number of Outputs 1 | ||
| Input Voltage 90 → 264V ac | ||
| Mounting Type Chassis Mount | ||
| Package Type Open Frame | ||
- COO (Country of Origin):
- CN
Switch Mode, Single Output, Industrial Power Supply, CINT1200 Series
The SL Power Electronics CINT1200 family is a series of high density, single output, open-frame AC/DC power supplies. These switch mode power supplies measure only 3 X 5 inches and less than 1U high, the CINT1200 provides 200W with 90% efficiency at 240Vac and 180W under convection. The CINT1200 power supplies operate at universal input range of 90 to 264Vac and wide temperature range -10°C to +70°C, delivering full rated output power up to +50°C. The CINT1200 models come with standard outputs ranging from 12 to 48V. The power supplies also feature Power Fail and DC OK signals. Approved to CSA/EN/IEC/UL60950-1, 2nd edition, the CINT1200 power supplies are ideal for industrial and ITE and many other applications where power density and cost are critical.
3 x 5 x 1.3 inches package
Fits 1U Applications
200W with 100LFM air
180W convection cooled
Class B conducted EMI
Universal Input 90-264 Vac
Efficiency 90% typical
RoHS Compliant
Fits 1U Applications
200W with 100LFM air
180W convection cooled
Class B conducted EMI
Universal Input 90-264 Vac
Efficiency 90% typical
RoHS Compliant
Standards
CSA/EN/IEC/UL60950, 2nd Edition
Switch Mode - SL Power
