Recom Switching Power Supply, RAC04-3.3SC/W, 3.3V dc, 1.2A, 4W, 1 Output, 115 → 370 (With Derating) V dc, 80
- RS Stock No.:
- 843-1998
- Mfr. Part No.:
- RAC04-3.3SC/W
- Brand:
- Recom
Discontinued
- RS Stock No.:
- 843-1998
- Mfr. Part No.:
- RAC04-3.3SC/W
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 3.3V dc | |
| Output Current | 1.2A | |
| Power Rating | 4W | |
| Number of Outputs | 1 | |
| Input Voltage | 115 → 370 (With Derating) V dc, 80 → 264 (With Derating) V ac | |
| Mounting Type | Through Hole | |
| Package Type | Encapsulated | |
| Length | 37.8mm | |
| Width | 23.9mm | |
| Depth | 15.65mm | |
| Efficiency | 67% | |
| Weight | 32g | |
| Maximum Temperature | +60°C | |
| Minimum Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 3.3V dc | ||
Output Current 1.2A | ||
Power Rating 4W | ||
Number of Outputs 1 | ||
Input Voltage 115 → 370 (With Derating) V dc, 80 → 264 (With Derating) V ac | ||
Mounting Type Through Hole | ||
Package Type Encapsulated | ||
Length 37.8mm | ||
Width 23.9mm | ||
Depth 15.65mm | ||
Efficiency 67% | ||
Weight 32g | ||
Maximum Temperature +60°C | ||
Minimum Temperature -20°C | ||
- COO (Country of Origin):
- TW
Recom 4W, Encapsulated, Switch Mode AC-DC Power Supply - RAC04-SC/W Series
The Recom RAC04-C/W is a series of 4W, single output encapsulated Power Supplies. This Regulated AC/DC converter comes with an integrated input filter and enhanced EMI performance which complies with EN55022, class B. This AC/DC Converter has very low Standby Power consumption of 100mW typical, which makes it particularly suitable for energy-saving sleep mode and stand-by applications. The compact design of the RAC04-C/W makes it a versatile solution for home automation and other similar applications The Recom RAC04-C/W comes with a three year warranty.
Universal input 80-264Vac or 115-370Vdc
Operating temperature range -25°C to +85°C
Isolated output 3kVac / 1 minute
Short circuit and overcurrent protection
Low output ripple and noise
Low cost AC-DC power supply
Operating temperature range -25°C to +85°C
Isolated output 3kVac / 1 minute
Short circuit and overcurrent protection
Low output ripple and noise
Low cost AC-DC power supply
Standards
EN-60950-1, IEC-60950-1, UL-60950-1
Approvals
EN, UL and CE
