Cosel Switching Power Supply, ADA600F-24-F, 24V dc, 15A, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 828-4405
- Mfr. Part No.:
- ADA600F-24-F
- Brand:
- Cosel
Discontinued
- RS Stock No.:
- 828-4405
- Mfr. Part No.:
- ADA600F-24-F
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 24V dc | |
| Output Current | 15 A, 25A | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 214mm | |
| Width | 127mm | |
| Depth | 65mm | |
| Efficiency | 86% | |
| Minimum Temperature | -10°C | |
| Weight | 1.5kg | |
| Maximum Temperature | +71°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 24V dc | ||
Output Current 15 A, 25A | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 214mm | ||
Width 127mm | ||
Depth 65mm | ||
Efficiency 86% | ||
Minimum Temperature -10°C | ||
Weight 1.5kg | ||
Maximum Temperature +71°C | ||
- COO (Country of Origin):
- JP
Cosel 600-1000 ADA Series Switch Mode Power Supplies
Cosel ADA switch mode power supplies (SMPS) have been designed for the commercial market. Available with a rated output of 600 W to 1000 W, the ADA series offers a durable, high-quality solution featuring high power and peak power. With a universal rated input voltage of AC85 - 264 V 1Φ, these SMPS are incredibly versatile. The series features output voltage options of 24 V, 30 V, 36 V or 48 V.
Features and Benefits:
Green LED operating indicator
Current monitor
Harmonic attenuator that complies with IEC61000-3-2
Optional power up with fan
Parallel master/slave and N+1 redundant operation
Power Factor Correction
Optional alarms
Optional remote ON/OFF
Optional 35mm DIN Rail
Forced air or convection cooling method
-10 °C to +71 °C, 20% RH to 90% RH (Non-condensing)
Terminal block terminations
Product Applications:
Suitable applications include lab analysing equipment, motors, routers, lasers, printers and LED signs.
Note
The rated load current depends on whether convection cooling or forced air is used. Please refer to the derating curve.
Standards
UL60950-1, C-UL(CSA60950-1), EN60950-1, EN60065, EN50178 Complies with DEN-AN and IEC60950-1 (At only AC input)
Complies with FCC-B, CISPR22-B, EN55022-B, VCCI-B for conducted noise
Complies with IEC61000-3-2
Complies with FCC-B, CISPR22-B, EN55022-B, VCCI-B for conducted noise
Complies with IEC61000-3-2
Switch Mode - Cosel Closed Frame
