TDK-Lambda Switching Power Supply, RWS150B-48, 48V dc, 3.3A, 158W, 1 Output, 120 → 370 V dc, 85 → 265 V
- RS Stock No.:
- 813-9112
- Mfr. Part No.:
- RWS150B-48
- Brand:
- TDK-Lambda
Discontinued product
- RS Stock No.:
- 813-9112
- Mfr. Part No.:
- RWS150B-48
- Brand:
- TDK-Lambda
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
50W to 600W Single Output Industrial Power Supplies RWS Series
The TDK-Lambda RWS-B series of AC-DC power supplies comprises four models rated from 50 to 600 watts, featuring simple function design, compact dimensions, and high efficiency. The RWS-B series of switch mode power supplies is positioned as a mid-range product with simple functionality. The RWS-B series come in a simplified, compact, highly efficient power supply package. Improved efficiency at low loads and power consumption during stand-by contribute to reduce the environmental impact. The RWS-B power supplies offer outstanding thermal performance for cooler operation over their operating temperature range of -10 to +70°C; the RWS100B and RWS150B models are convection cooled, whereas the higher power models incorporate an internal cooling fan. These enclosed AC-DC power supplies operate from a universal input of 85-265Vac to meet a wide range of applications, including industrial, test & measurements, broadcast, communication and LED signage.
Low Profile
High efficiency
Universal Input range
Screw terminal connection
Level B EMI
High efficiency
Universal Input range
Screw terminal connection
Level B EMI
Approvals
UL/CSA/EN60950-1, CE
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 3.3A |
Power Rating | 158W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 265 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 41mm |
Width | 94mm |
Depth | 128mm |
Efficiency | 86 %, 89 % |
Minimum Temperature | -10°C |
Maximum Temperature | +70°C |
Weight | 480g |
- RS Stock No.:
- 813-9112
- Mfr. Part No.:
- RWS150B-48
- Brand:
- TDK-Lambda