TRACOPOWER Switching Power Supply, TXH 480-124, 24V dc, 20A, 480W, 1 Output, 120 → 370 V dc, 90 → 264 V

Discontinued
RS Stock No.:
770-3321
Mfr. Part No.:
TXH 480-124
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

202.8mm

Width

106.5mm

Depth

106.5mm

Efficiency

90%

Minimum Temperature

-10°C

Maximum Temperature

+70°C

TRACOPOWER AC/DC Power Supply


The TRACOPOWER TXH-480 series 480W single output AC to DC embedded switch mode power supply has an output current rating of 20000mA at 24VDC. It has the universal input supply voltage ratings from 90VAC to 264VAC and 120VDC to 370VDC. The power supply is designed for a variety of cost critical applications. It has a metal case and screw terminal block connections that make it easy to install.
Note:
Derates 4% per °C above 50°C
MTBF to MIL-HDBK-217F (25°C)

Features and Benefits


Adjustable output voltage
Compact design
Compact U-bracket and enclosed power supply
Overvoltage protection
Screw terminal block
Short circuit protection
Very high efficiency of up to 90%
Low voltage directive(LVD)

Certifications


CB Recognised Component for Canada and US
EN 60950-1
EN 61000-3-2 (PFC)
EN 61000-6-1
EN 61000-6-3
IEC 60950-1
UL 60950-1
UL Recognised Component for Canada and US