MEAN WELL Switching Power Supply, EPS-65-12, 12V dc, 5.42A, 65W, 1 Output, 127 → 370 V dc, 90 → 264 V ac
- RS Stock No.:
- 764-7072
- Mfr. Part No.:
- EPS-65-12
- Brand:
- Mean Well
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£33.20
(exc. VAT)
£39.84
(inc. VAT)
- RS Stock No.:
- 764-7072
- Mfr. Part No.:
- EPS-65-12
- Brand:
- Mean Well
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Output Voltage | 12V dc | |
| Output Current | 5.42A | |
| Power Rating | 65W | |
| Number of Outputs | 1 | |
| Input Voltage | 127 → 370 V dc, 90 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 101.6mm | |
| Width | 50.8mm | |
| Depth | 29mm | |
| Efficiency | 86% | |
| Weight | 150g | |
| Minimum Temperature | -30°C | |
| Maximum Temperature | +70°C | |
Select all | ||
|---|---|---|
Brand Mean Well | ||
Output Voltage 12V dc | ||
Output Current 5.42A | ||
Power Rating 65W | ||
Number of Outputs 1 | ||
Input Voltage 127 → 370 V dc, 90 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 101.6mm | ||
Width 50.8mm | ||
Depth 29mm | ||
Efficiency 86% | ||
Weight 150g | ||
Minimum Temperature -30°C | ||
Maximum Temperature +70°C | ||
Mean Well EPS-65 Series 65W AC-DC Open Frame Miniature Switch Mode Power Supply
EPS-65 series 65W AC-DC open frame single output miniature switch mode power supply with a 24mm low profile, compact design and a PCB structure for installation directly into system chassis. These EPS-65 series 65W AC-DC open frame power supplies have a universal 90 to 264Vac input, a high efficiency of up to 90% allowing free air convection cooling from -30 to +70 and a low no load power consumption of less than 0.3W. Typical applications for these EPS-65 series AC-DC open frame switch mode power supplies include factory automation, electrical or mechanical equipment and other applications where a low no load power consumption is required.
Universal 90-264Vac input
Low no load power consumption of <0.3W
High efficiency of up to 90%
LED POWER-ON indication
Low profile of 28mm and compact 4" x 2" size
Free air convection cooling
Short circuit, overload and over voltage protection
EMC compliance to EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2,-3
Low no load power consumption of <0.3W
High efficiency of up to 90%
LED POWER-ON indication
Low profile of 28mm and compact 4" x 2" size
Free air convection cooling
Short circuit, overload and over voltage protection
EMC compliance to EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2,-3
Note
A cover kit is available for these power supplies see stock number 764-7085
MTBF to MIL-HDBK-217F (25°C)
Derate power above 50°C (12-48V models), above 40° (3.3-7.5V models)
MTBF to MIL-HDBK-217F (25°C)
Derate power above 50°C (12-48V models), above 40° (3.3-7.5V models)
Standards
UL60950-1, TUV EN60950-1 approved
Approvals
cULus, CB, TUV

