TRACOPOWER Switching Power Supply, TXL 015-48S, 48V dc, 320mA, 15W, 1 Output, 85 → 264V ac Input Voltage

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
706-6256
Mfr. Part No.:
TXL 015-48S
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

48V dc

Output Current

320mA

Power Rating

15W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

76mm

Width

51mm

Depth

28mm

Efficiency

70 → 84%

Maximum Temperature

+70°C

Weight

130g

Minimum Temperature

-10°C

COO (Country of Origin):
TW

15W to 600W, Universal Input, Single/Multi Output, TXL Series


The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to install in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.

Wide range universal input
Compact design, metal case
Easy installation - screw terminals
Short circuit and overvoltage protection
Power factor correction to EN 61000-3-2 (PFC)
EMI/EMC complies to EN 50081-1 and EN 50082-1

Note

De-rating 2% per °C above 45°C (2.5% per °C for TXL220 types).
TXL 120 series is not recommended for new designs, please refer to TXL 100 series for suitable alternatives

Caution

Total power must not exceed specified max. output power for Multi Output models

Standards

UL 60950-1, IEC 60950-1, EN 60950-1 2nd edition

Approvals

UL, cUL, CB report