Mean Well Switching Power Supply, PS-35-3.3, 3.3V dc, 6A, 19.8W, 1 Output, 127 → 370 V dc, 90 → 264 V ac
- RS Stock No.:
- 678-3691
- Mfr. Part No.:
- PS-35-3.3
- Brand:
- Mean Well
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£38.23
(exc. VAT)
£45.88
(inc. VAT)
- RS Stock No.:
- 678-3691
- Mfr. Part No.:
- PS-35-3.3
- Brand:
- Mean Well
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mean Well | |
Output Voltage | 3.3V dc | |
Output Current | 6A | |
Power Rating | 19.8W | |
Number of Outputs | 1 | |
Input Voltage | 127 → 370 V dc, 90 → 264 V ac | |
Mounting Type | Chassis Mount | |
Package Type | Open Frame | |
Length | 101.6mm | |
Width | 50.8mm | |
Depth | 24mm | |
Efficiency | 70% | |
Minimum Temperature | -20°C | |
Maximum Temperature | +65°C | |
Weight | 124g | |
Select all | ||
---|---|---|
Brand Mean Well | ||
Output Voltage 3.3V dc | ||
Output Current 6A | ||
Power Rating 19.8W | ||
Number of Outputs 1 | ||
Input Voltage 127 → 370 V dc, 90 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 101.6mm | ||
Width 50.8mm | ||
Depth 24mm | ||
Efficiency 70% | ||
Minimum Temperature -20°C | ||
Maximum Temperature +65°C | ||
Weight 124g | ||
PS-35 Series, Universal Input, 2x4inch, Single Output
Miniature size 2x4 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Adjustable output voltage ±10%
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Adjustable output voltage ±10%
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
Note
De-rating 2% per °C above 50°C.
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60950-1, UL 60950