TDK-Lambda Switching Power Supply, HWS600P-48, 48V dc, 12.5A, 600W, 1 Output, 120 → 330 V dc, 85 → 265 V
- RS Stock No.:
- 664-5202
- Mfr. Part No.:
- HWS600P-48
- Brand:
- TDK-Lambda
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 664-5202
- Mfr. Part No.:
- HWS600P-48
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | 48V dc | |
| Output Current | 12.5A | |
| Power Rating | 600W | |
| Number of Outputs | 1 | |
| Input Voltage | 120 → 330 V dc, 85 → 265 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 6.5in | |
| Width | 3.23in | |
| Depth | 3.94in | |
| Efficiency | 87% | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +70°C | |
| Weight | 1.6kg | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 48V dc | ||
Output Current 12.5A | ||
Power Rating 600W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 330 V dc, 85 → 265 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 6.5in | ||
Width 3.23in | ||
Depth 3.94in | ||
Efficiency 87% | ||
Minimum Temperature -10°C | ||
Maximum Temperature +70°C | ||
Weight 1.6kg | ||
- COO (Country of Origin):
- JP
HWS-P Series, Peak Current Support, Single Output 300 / 600 W
Peak current value corresponds to 300% of rated current
High-capacity yet ultra-compact
Variable-speed fan circuit minimises noise
Easy operability for drive load, high reliability
High-capacity yet ultra-compact
Variable-speed fan circuit minimises noise
Easy operability for drive load, high reliability
Related links
- TDK-Lambda Switching Power Supply 48V dc 600W 120 → 370 V dc, 85 → 265 V
- TDK-Lambda Switching Power Supply 24V dc 300W 120 → 330 V dc, 85 → 265 V
- TDK-Lambda Switching Power Supply 48V dc 302W 120 → 330 V dc, 85 → 265 V
- TDK-Lambda Switching Power Supply 48V dc 1.5kW 120 → 330 V dc, 85 → 265 V
- TDK-Lambda Switching Power Supply 48V dc 1kW 120 → 330 V dc, 85 → 265 V ac
- TDK-Lambda Switching Power Supply 48V dc 624W 120 → 330 V dc, 85 → 265 V ac
- TDK-Lambda Switching Power Supply 48V dc 336W 120 → 330 V dc, 85 → 265 V ac
- TDK-Lambda Switching Power Supply 48V dc 600W 90 → 264V ac Input Voltage
