TDK-Lambda Switching Power Supply, VS100E-12, 12V dc, 8.5A, 102W, 1 Output, 110 → 175 V dc, 85 → 132 V ac
- RS Stock No.:
- 664-5151
- Mfr. Part No.:
- VS100E-12
- Brand:
- TDK-Lambda
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 664-5151
- Mfr. Part No.:
- VS100E-12
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | 12V dc | |
| Output Current | 8.5A | |
| Power Rating | 102W | |
| Number of Outputs | 1 | |
| Input Voltage | 110 → 175 V dc, 85 → 132 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 155mm | |
| Width | 62mm | |
| Depth | 29mm | |
| Efficiency | 85% | |
| Minimum Temperature | -10°C | |
| Weight | 290g | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 12V dc | ||
Output Current 8.5A | ||
Power Rating 102W | ||
Number of Outputs 1 | ||
Input Voltage 110 → 175 V dc, 85 → 132 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 155mm | ||
Width 62mm | ||
Depth 29mm | ||
Efficiency 85% | ||
Minimum Temperature -10°C | ||
Weight 290g | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- JP
VS-E Series, Single Output, 50 to 150 W
Higher efficiency and low standby power
Approx. 30% smaller than previous models
100% load at 50℃, suitable for industrial applications
Approx. 30% smaller than previous models
100% load at 50℃, suitable for industrial applications
Related links
- TDK-Lambda Switching Power Supply 24V dc 103W 110 → 175 V dc, 85 → 132 V ac
- TDK-Lambda Switching Power Supply 5V dc 100W 110 → 175 V dc, 85 → 132 V ac
- TDK-Lambda Switching Power Supply 15V dc 105W 110 → 175 V dc, 85 → 132 V ac
- TDK-Lambda Switching Power Supply 48V dc 105.6W 110 → 175 V dc, 85 → 132 V
- TDK-Lambda Switching Power Supply 5V dc 150W 110 → 175 V dc, 85 → 132 V ac
- TDK-Lambda Switching Power Supply 15V dc 150W 110 → 175 V dc, 85 → 132 V ac
- TDK-Lambda Switching Power Supply 24V dc 151W 110 → 175 V dc, 85 → 132 V ac
- TDK-Lambda Switching Power Supply 12V dc 150W 110 → 175 V dc, 85 → 132 V
