TDK-Lambda Switching Power Supply, VS50E-12, 12V dc, 4.3A, 51.6W, 1 Output, 85 → 132V ac Input Voltage
- RS Stock No.:
- 664-5117
- Mfr. Part No.:
- VS50E-12
- Brand:
- TDK-Lambda
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 664-5117
- Mfr. Part No.:
- VS50E-12
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | 12V dc | |
| Output Current | 4.3A | |
| Power Rating | 51.6W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 132V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 132mm | |
| Width | 50mm | |
| Depth | 23mm | |
| Efficiency | 85% | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +70°C | |
| Weight | 150g | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 12V dc | ||
Output Current 4.3A | ||
Power Rating 51.6W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 132V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 132mm | ||
Width 50mm | ||
Depth 23mm | ||
Efficiency 85% | ||
Minimum Temperature -10°C | ||
Maximum Temperature +70°C | ||
Weight 150g | ||
- COO (Country of Origin):
- JP
VS-E Series, Single Output, 50 to 150 W
Higher efficiency and low standby power
Approx. 30% smaller than previous models
100% load at 50℃, suitable for industrial applications
Approx. 30% smaller than previous models
100% load at 50℃, suitable for industrial applications
Related links
- TDK-Lambda Switching Power Supply 12V dc 51.6W 120 → 370 V dc, 85 → 265 V
- TDK-Lambda Switching Power Supply 12V dc 51.6W 120 → 370 V dc, 85 →
- TDK-Lambda Switching Power Supply 12V dc 51.6W 120 → 370 V dc, 85 → 265
- TDK-Lambda Switching Power Supply 12V dc 51.6W 120 → 370 V dc, 85 → 265 V
- TDK-Lambda Switching Power Supply 12V dc 51.6W 120 → 370 V dc, 85 → 265
- Cosel Switching Power Supply 12V dc 51.6W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 12V dc 51.6W 85 → 264V ac Input Voltage
- Cosel AC-DC Power Supply 12V dc 51.6W 85 → 264V ac Input Voltage
