Cosel Switching Power Supply, VAF503, 3.3V dc, 1A, 3.3W, 1 Output, 110 → 370 V dc, 85 → 264 V ac Input
- RS Stock No.:
- 635-2436
- Mfr. Part No.:
- VAF503
- Brand:
- Cosel
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 635-2436
- Mfr. Part No.:
- VAF503
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 3.3V dc | |
| Output Current | 1A | |
| Power Rating | 3.3W | |
| Number of Outputs | 1 | |
| Input Voltage | 110 → 370 V dc, 85 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 72.5mm | |
| Width | 32mm | |
| Depth | 21mm | |
| Efficiency | 68% | |
| Weight | 30g | |
| Maximum Temperature | +71°C | |
| Minimum Temperature | -10°C | |
Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 3.3V dc | ||
Output Current 1A | ||
Power Rating 3.3W | ||
Number of Outputs 1 | ||
Input Voltage 110 → 370 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 72.5mm | ||
Width 32mm | ||
Depth 21mm | ||
Efficiency 68% | ||
Weight 30g | ||
Maximum Temperature +71°C | ||
Minimum Temperature -10°C | ||
VAF Series, 5 to 10 W
The VAF series of switch mode power supplies (SMPS) from Cosel are available with a rated output wattage of 5 W or 10 W. These switching power supplies are a small and compact solution.
Features and Benefits:
Built-in overcurrent and inrush current protection circuits
Overvoltage protection
Fully isolated input and output
Fully regulated
Field failure rate of less than 0.012%
PCB mount AC-DC Converter
Between 65% and 81% efficiency (depending on model)
Cooled by convection
Note
Please handle the unit with care. Stress to the PCB (twisting or bending) can damage the integrity of the unit, and can cause it to become defective.
Standards
UL60950-1, cUL, EN60950-1, EN50178 Complies with DEN-AN and IEC60950-1
Conducted noise complies with FCC-B, VCCI-B, CISPR22-B, EN55022-B
Conducted noise complies with FCC-B, VCCI-B, CISPR22-B, EN55022-B
