Artesyn Embedded Technologies Switching Power Supply, NLP65-9924J, 24V dc, 2.7A, 65W, 1 Output, 85 → 264V ac
- RS Stock No.:
- 629-5850
- Mfr. Part No.:
- NLP65-9924J
- Brand:
- Artesyn Embedded Technologies
Image representative of range
Discontinued
- RS Stock No.:
- 629-5850
- Mfr. Part No.:
- NLP65-9924J
- Brand:
- Artesyn Embedded Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn Embedded Technologies | |
| Output Voltage | 24V dc | |
| Output Current | 2.7A | |
| Power Rating | 65W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 127mm | |
| Width | 76.2mm | |
| Depth | 32mm | |
| Efficiency | 72% | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +70°C | |
| Weight | 283g | |
| Select all | ||
|---|---|---|
Brand Artesyn Embedded Technologies | ||
Output Voltage 24V dc | ||
Output Current 2.7A | ||
Power Rating 65W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 127mm | ||
Width 76.2mm | ||
Depth 32mm | ||
Efficiency 72% | ||
Minimum Temperature 0°C | ||
Maximum Temperature +70°C | ||
Weight 283g | ||
65W Universal Input, Single/Multi Output NLP Medical Series
Full medical safety approvals
Small size - high power density
Long life - MTBF >150000 hours
EN55022-A conducted and radiated noise
Over voltage & short circuit protection
Ideal for use in medical, laboratory and dental applications, such as centrifuges, incubators and infusion pumps
Small size - high power density
Long life - MTBF >150000 hours
EN55022-A conducted and radiated noise
Over voltage & short circuit protection
Ideal for use in medical, laboratory and dental applications, such as centrifuges, incubators and infusion pumps
Note
MTBF to MIL-HDBK-217F.
Standards
EN60601, UL2601, CSA 22.2 No.125
Approvals
VDE, UL recognised, CSA certified
