Artesyn Embedded Technologies Switching Power Supply, LPS174-C, 15V dc, 12A, 110W, 1 Output, 120 → 300 V dc, 85
- RS Stock No.:
- 455-7875
- Mfr. Part No.:
- LPS174-C
- Brand:
- Artesyn Embedded Technologies
Discontinued
- RS Stock No.:
- 455-7875
- Mfr. Part No.:
- LPS174-C
- Brand:
- Artesyn Embedded Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn Embedded Technologies | |
| Output Voltage | 15V dc | |
| Output Current | 12A | |
| Power Rating | 110W | |
| Number of Outputs | 1 | |
| Input Voltage | 120 → 300 V dc, 85 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 216mm | |
| Width | 108mm | |
| Depth | 38.1mm | |
| Efficiency | 75% | |
| Weight | 850g | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Artesyn Embedded Technologies | ||
Output Voltage 15V dc | ||
Output Current 12A | ||
Power Rating 110W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 300 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 216mm | ||
Width 108mm | ||
Depth 38.1mm | ||
Efficiency 75% | ||
Weight 850g | ||
Minimum Temperature 0°C | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- PH
Astec 175W Switch Mode Single Output AC/DC Power Supply - LPS 170 Series
175W switch mode AC/DC power supply with a wide range single adjustable output and high efficiency. These AC/DC power adapters have active power factor correction, low output ripple, a built-in EMI filter and are supplied with a cover fitted.
Wide range adjustable output
Remote sense on main input
Power fail and remote inhibit
5V standby output and 12V auxiliary output
High efficiency of 75% typical at full load
Single wire current sharing
Low output ripple
Built-in EMI filter
Safety ground leakage current of 1.0mA @ 50/60 Hz, 264 VAC input
Overvoltage, overload and thermal overload protection
Active power factor correction compliance to IEC EN61000-3-2
EMC compliance to FCC Class B conducted, CISPR 22 Class B conducted, EN55022 Class B conducted, VDE 0878 PT3 Class B conducted
Remote sense on main input
Power fail and remote inhibit
5V standby output and 12V auxiliary output
High efficiency of 75% typical at full load
Single wire current sharing
Low output ripple
Built-in EMI filter
Safety ground leakage current of 1.0mA @ 50/60 Hz, 264 VAC input
Overvoltage, overload and thermal overload protection
Active power factor correction compliance to IEC EN61000-3-2
EMC compliance to FCC Class B conducted, CISPR 22 Class B conducted, EN55022 Class B conducted, VDE 0878 PT3 Class B conducted
Note
The 75W output power for this AC/DC power supply is based on a convection rating with a cover fitted. Without a cover this output power would be 110W. The maximum 175W output power for this AC/DC power supply can only be obtained by use of a cooling fan giving 30 cfm forced air, with a cover fitted this rating would be 130W.
Derating from 50 to 70°C is 2.5% per °C.
Suitable connecting kit for these AC/DC power supplies: stock number 151-666
Derating from 50 to 70°C is 2.5% per °C.
Suitable connecting kit for these AC/DC power supplies: stock number 151-666
Standards
VDE: 0805/EN60950 (IEC950), UL1950, CSA 22.2-234 Level 3, NEMKO: EN 60950/EMKO-TUE
Approvals
VDE; UL Recognised; CSA Certified; NEMKO; CB
Approvals
VDE; UL Recognised; CSA Certified; NEMKO; BABT
Standards
EN61000-3-2
