Artesyn Embedded Technologies Switching Power Supply, LPT63-M, 5 V dc, ±15 V dc, 1A, 60W, Triple Output, 120 →
- RS Stock No.:
- 455-7768
- Mfr. Part No.:
- LPT63-M
- Brand:
- Artesyn Embedded Technologies
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£79.65
(exc. VAT)
£95.58
(inc. VAT)
- RS Stock No.:
- 455-7768
- Mfr. Part No.:
- LPT63-M
- Brand:
- Artesyn Embedded Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn Embedded Technologies | |
| Output Voltage | 5 V dc, ±15 V dc | |
| Output Current | 1 A, 3.3 A, 8A | |
| Power Rating | 60W | |
| Number of Outputs | 3 | |
| Input Voltage | 120 → 300 V dc, 85 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 127mm | |
| Width | 76.2mm | |
| Medical Approved | Yes | |
| Depth | 42.9mm | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +50°C | |
| Weight | 340g | |
| Select all | ||
|---|---|---|
Brand Artesyn Embedded Technologies | ||
Output Voltage 5 V dc, ±15 V dc | ||
Output Current 1 A, 3.3 A, 8A | ||
Power Rating 60W | ||
Number of Outputs 3 | ||
Input Voltage 120 → 300 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 127mm | ||
Width 76.2mm | ||
Medical Approved Yes | ||
Depth 42.9mm | ||
Minimum Temperature 0°C | ||
Maximum Temperature +50°C | ||
Weight 340g | ||
- COO (Country of Origin):
- PH
Artesyn Embedded Technologies Embedded Switch Mode Power Supply
The Artesyn Embedded Technologies LPT series 60W triple output AC to DC embedded switch-mode power supply has an output voltage of 5VDC, 15VDC and -15VDC. It has a universal input supply voltage rating ranging from 85VAC to 264VAC or 120VDC to 300VDC.
Note:
Total of output loads must not exceed the rating of the unit. Figures in the brackets indicate its overall size with the cover.
Note:
Total of output loads must not exceed the rating of the unit. Figures in the brackets indicate its overall size with the cover.
Features and Benefits
Output currents are 1A , 3.3A and 8A (forced air)
Output current 7A, 2.8A and 0.7
Frequency ranges from 47Hz to 440Hz
Manufacturer part numbers with a T suffix denote terminal block connection, all others feature Molex mating connectors (not provided)
In-built EMI filter (class B)
Overvoltage protection
Overload protection
Footprint is 3in and 5in and open PCB format
Remote sense on main output
Adjustable main output (-5 +10%)
Open frame package type
Chassis mount
High peak ratings for 30 seconds
Output current 7A, 2.8A and 0.7
Frequency ranges from 47Hz to 440Hz
Manufacturer part numbers with a T suffix denote terminal block connection, all others feature Molex mating connectors (not provided)
In-built EMI filter (class B)
Overvoltage protection
Overload protection
Footprint is 3in and 5in and open PCB format
Remote sense on main output
Adjustable main output (-5 +10%)
Open frame package type
Chassis mount
High peak ratings for 30 seconds
Certifications
VDE0750/EN60601-1
UL2901
CSA 22.2 NO 601.1
UL2901
CSA 22.2 NO 601.1
Approvals
VDE 0750 / EN60601-1; UL2601; CSA 22.2 No 601.1

