TRACOPOWER Switching Power Supply, TML 30205, ±5V dc, 3A, 30W, Dual Output, 100 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 418-2106
- Mfr. Part No.:
- TML 30205
- Brand:
- TRACOPOWER
Discontinued product
- RS Stock No.:
- 418-2106
- Mfr. Part No.:
- TML 30205
- Brand:
- TRACOPOWER
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 10W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series
Products not recommended for new designs please refer to the alternative at the bottom of the page
Safety Class I (Class II, TML30 models only)
Fully encapsulated power modules
PCB mounting with solder pins & chassis mounting with screw terminals options
Wide range universal input
EMI meets EN 55022 Class B, FCC level B
Short circuit and overload protection
Low ripple and noise
Safety Class I (Class II, TML30 models only)
Fully encapsulated power modules
PCB mounting with solder pins & chassis mounting with screw terminals options
Wide range universal input
EMI meets EN 55022 Class B, FCC level B
Short circuit and overload protection
Low ripple and noise
Note
Standards
IEC/EN60950, UL1950
Approvals
UL Recognised Component for Canada & US
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5V dc |
Output Current | 3A |
Power Rating | 30W |
Number of Outputs | 2 |
Input Voltage | 100 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 88.9mm |
Width | 63.5mm |
Depth | 25mm |
Efficiency | 72 → 80% |
Minimum Temperature | -25°C |
Maximum Temperature | +60°C |
Weight | 230g |
- RS Stock No.:
- 418-2106
- Mfr. Part No.:
- TML 30205
- Brand:
- TRACOPOWER