Artesyn Embedded Technologies Switching Power Supply, LPQ253-CEF, 5 V dc, ±15 V dc, 6 A, 10 A, 35 A, 250W, Quad Output,
- RS Stock No.:
- 289-5181
- Mfr. Part No.:
- LPQ253-CEF
- Brand:
- Artesyn Embedded Technologies
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£287.95
(exc. VAT)
£345.54
(inc. VAT)
- RS Stock No.:
- 289-5181
- Mfr. Part No.:
- LPQ253-CEF
- Brand:
- Artesyn Embedded Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn Embedded Technologies | |
| Output Voltage | 5 V dc, ±15 V dc | |
| Output Current | 6 A, 10 A, 35 A | |
| Power Rating | 250W | |
| Number of Outputs | 4 | |
| Input Voltage | 120 → 300 V dc, 85 → 264 V ac | |
| Mounting Type | Rack Mount | |
| Package Type | Enclosed | |
| Length | 262mm | |
| Width | 127mm | |
| Depth | 76.2mm | |
| Efficiency | 75% | |
| Minimum Temperature | 0°C | |
| Weight | 1.4kg | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Artesyn Embedded Technologies | ||
Output Voltage 5 V dc, ±15 V dc | ||
Output Current 6 A, 10 A, 35 A | ||
Power Rating 250W | ||
Number of Outputs 4 | ||
Input Voltage 120 → 300 V dc, 85 → 264 V ac | ||
Mounting Type Rack Mount | ||
Package Type Enclosed | ||
Length 262mm | ||
Width 127mm | ||
Depth 76.2mm | ||
Efficiency 75% | ||
Minimum Temperature 0°C | ||
Weight 1.4kg | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- PH
Artesyn Embedded Technologies Embedded Switch Mode Power Supply
The Artesyn Embedded Technologies LPQ253-CEF series embedded switch-mode power supply is 250W, AC to DC plug-in device with four outputs. The 4th output of this AC power adapter is floating and adjustable and there are 2 supervisory outputs of 5V and 12V each. This power supply has active power factor correction and a built-in EMI filter. It has a universal input supply voltage rating ranging between 85VAC and 264VAC or 120VDC and 300VDC.
Note:
These AC/DC power supplies are not convection rated, therefore stock numbers 192-1245 and 192-1251 which are not supplied with a fan require the user to provide 30CFM forced air cooling through the length of the power supply.
Derating ranging between 50°C and 70°C is 2.5% per °C.
Suitable connecting kit for this AC/DC power supply: stock number 151-717
Supplied with:
A dual end mounted fan and AC inlet
Note:
These AC/DC power supplies are not convection rated, therefore stock numbers 192-1245 and 192-1251 which are not supplied with a fan require the user to provide 30CFM forced air cooling through the length of the power supply.
Derating ranging between 50°C and 70°C is 2.5% per °C.
Suitable connecting kit for this AC/DC power supply: stock number 151-717
Supplied with:
A dual end mounted fan and AC inlet
Features and Benefits
Built-in EMI filter
Chassis mount
Efficiency is 75% typical at full load
Enclosed package type
If optional CF or CEF fans are not used, 30CFM forced air cooling needs to be provided and is required through the length of the power supply
Not convection rated
Output currents are 6A at 5V, 10A at 12V and 35A at 24V
Overload and thermal overload protection
Overvoltage protection
Power fail and remote inhibit
Remote sense on main output
Safety ground leakage current is less than 0.5mA at 50Hz to 60Hz and 264VAC input
Single wire current sharing
Chassis mount
Efficiency is 75% typical at full load
Enclosed package type
If optional CF or CEF fans are not used, 30CFM forced air cooling needs to be provided and is required through the length of the power supply
Not convection rated
Output currents are 6A at 5V, 10A at 12V and 35A at 24V
Overload and thermal overload protection
Overvoltage protection
Power fail and remote inhibit
Remote sense on main output
Safety ground leakage current is less than 0.5mA at 50Hz to 60Hz and 264VAC input
Single wire current sharing
Certifications
BABT
BABT: EN60950/BS7002
CB
CISPR 22 Class B conducted and radiated
Class B conducted and radiated
CSA 22.2-234 level 5
CSA certified
EMC compliance to FCC Class B conducted and radiated
EN55022
EN61000-3-2
IEC EN6100-3-2(Active power factor correction)
NEMKO
NEMKO: EN 60950/EMKO-TUE (74 sec) 203
UL certified
UL1950
VDE
VDE 0878 PT3 Class B conducted and radiated
VDE: 0805/EN60950 (IEC950)
BABT: EN60950/BS7002
CB
CISPR 22 Class B conducted and radiated
Class B conducted and radiated
CSA 22.2-234 level 5
CSA certified
EMC compliance to FCC Class B conducted and radiated
EN55022
EN61000-3-2
IEC EN6100-3-2(Active power factor correction)
NEMKO
NEMKO: EN 60950/EMKO-TUE (74 sec) 203
UL certified
UL1950
VDE
VDE 0878 PT3 Class B conducted and radiated
VDE: 0805/EN60950 (IEC950)
Approvals
VDE; UL Recognised; CSA Certified; NEMKO; BABT

