TDK-Lambda Switching Power Supply, KPSB25-15, 15V dc, 1.67A, 25W, Dual Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 222-8192
- Mfr. Part No.:
- KPSB25-15
- Brand:
- TDK-Lambda
Discontinued
- RS Stock No.:
- 222-8192
- Mfr. Part No.:
- KPSB25-15
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | 15V dc | |
| Output Current | 1.67A | |
| Power Rating | 25W | |
| Number of Outputs | 2 | |
| Input Voltage | 90 → 264V ac | |
| Package Type | Encapsulated | |
| Series | KPSB25 | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 15V dc | ||
Output Current 1.67A | ||
Power Rating 25W | ||
Number of Outputs 2 | ||
Input Voltage 90 → 264V ac | ||
Package Type Encapsulated | ||
Series KPSB25 | ||
- COO (Country of Origin):
- CN
The TDK-Lambda KPSB6 to 25 series are Ac to DC board mount power supplies which offers high efficiency levels in very compact 39.5 x 19.4mm and 50.8 x 28mm footprints. Featuring an open frame or encapsulated construction, these light weight converters are Class II double insulated, allowing operation without an earth ground connection.
High Efficiency, Up to 87 %
Class B EMI
Low No Load Power Consumption
Wide Operating Temperature
Class B EMI
Low No Load Power Consumption
Wide Operating Temperature
