TRACOPOWER Switching Power Supply, TXH 600-112, 12V dc, 45A, 540W, 1 Output, 90 → 264 V ac, 120 → 370V dc
- RS Stock No.:
- 200-3527
- Mfr. Part No.:
- TXH 600-112
- Brand:
- TRACOPOWER
Discontinued
- RS Stock No.:
- 200-3527
- Mfr. Part No.:
- TXH 600-112
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 12V dc | |
| Output Current | 45A | |
| Power Rating | 540W | |
| Number of Outputs | 1 | |
| Input Voltage | 90 → 264 V ac, 120 → 370V dc | |
| Medical Approved | No | |
| Series | TXH | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 12V dc | ||
Output Current 45A | ||
Power Rating 540W | ||
Number of Outputs 1 | ||
Input Voltage 90 → 264 V ac, 120 → 370V dc | ||
Medical Approved No | ||
Series TXH | ||
- COO (Country of Origin):
- TW
The Traco 12V TPP 600 series, 600W output power, AC/DC power supply. It has main switch and fuse and the output screw terminal make the connection of these power supplier, these power supplier are very easy. Sense line, auxiliary output, remote control, adjustable output voltage, and load share line.
Active power factor correction (>0.95)
High efficiency up to 93%
Load share function for up to 3 units in parallel
Adjustable output voltage
High efficiency up to 93%
Load share function for up to 3 units in parallel
Adjustable output voltage
