XP Power Switching Power Supply, PBR500PS48B, 48V dc, 8.34 A, 10.42 A, 500W, 1 Output, 80 to 264V ac Input Voltage
- RS Stock No.:
- 185-6062
- Mfr. Part No.:
- PBR500PS48B
- Brand:
- XP Power
Discontinued
- RS Stock No.:
- 185-6062
- Mfr. Part No.:
- PBR500PS48B
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 48V dc | |
| Output Current | 8.34 A, 10.42 A | |
| Power Rating | 500W | |
| Number of Outputs | 1 | |
| Input Voltage | 80 to 264V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 177.8mm | |
| Width | 101.6mm | |
| Medical Approved | Yes | |
| Depth | 42.6mm | |
| Efficiency | 90% | |
| Series | PBR500 | |
| Maximum Temperature | +70°C | |
| Weight | 1kg | |
| Minimum Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 48V dc | ||
Output Current 8.34 A, 10.42 A | ||
Power Rating 500W | ||
Number of Outputs 1 | ||
Input Voltage 80 to 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 177.8mm | ||
Width 101.6mm | ||
Medical Approved Yes | ||
Depth 42.6mm | ||
Efficiency 90% | ||
Series PBR500 | ||
Maximum Temperature +70°C | ||
Weight 1kg | ||
Minimum Temperature -10°C | ||
The PBR500 series of AC-DC switching power supplies, in a package of just 4 x 7 x 1.7 inches, deliver 450-500 watts of continuous power with forced air cooling or 350-400 watts with convection cooling. The units are constructed on a U-Channel for mechanical support and heat sinking. A cover and fan assembly can be added during manufacturing. They are designed for both ITE/Industrial and medical applications including those needing BF rated insulation with an operation altitude up to 5000 meters.
450-500W Forced Cooled
350-400W Convection Cooled
ITE & Medical (BF) Safety Approvals
U-Channel 4 x 7 Package
5V Standby & 12V Fan Supply
AC OK, Inhibit & Remote Sense
Class B Conducted & Radiated Emissions
3 Year Warranty
350-400W Convection Cooled
ITE & Medical (BF) Safety Approvals
U-Channel 4 x 7 Package
5V Standby & 12V Fan Supply
AC OK, Inhibit & Remote Sense
Class B Conducted & Radiated Emissions
3 Year Warranty
