RS PRO Switching Power Supply, 9V dc, 560mA, 5W, 1 Output, 100 → 370 V dc, 85 → 264 V ac Input Voltage
- RS Stock No.:
- 181-2201
- Brand:
- RS PRO
13 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£6.08
(exc. VAT)
£7.30
(inc. VAT)
Units | Per unit |
1 - 4 | £6.08 |
5 - 9 | £5.90 |
10 - 24 | £5.72 |
25 - 49 | £5.53 |
50 + | £5.35 |
- RS Stock No.:
- 181-2201
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Universal 85 - 264V AC and wide 100 - 370V DC Input
Operating ambient temperature range -40°C to +70°C
High I/O isolation test voltage up to 4000VAC
Regulated output, Low output ripple & noise
Output short circuit, over-current, over-voltage protection
High efficiency, high reliability
Operating ambient temperature range -40°C to +70°C
High I/O isolation test voltage up to 4000VAC
Regulated output, Low output ripple & noise
Output short circuit, over-current, over-voltage protection
High efficiency, high reliability
Specifications
Attribute | Value |
---|---|
Output Voltage | 9V dc |
Output Current | 560mA |
Power Rating | 5W |
Number of Outputs | 1 |
Input Voltage | 100 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 37mm |
Width | 24.5mm |
Depth | 18mm |
Efficiency | 77% |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |
Weight | 25g |