Recom Switching Power Supply, RAC02-15SGA, 15V dc, 140mA, 2W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 180-9233
- Mfr. Part No.:
- RAC02-15SGA
- Brand:
- Recom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 180-9233
- Mfr. Part No.:
- RAC02-15SGA
- Brand:
- Recom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Recom | |
Output Voltage | 15V dc | |
Output Current | 140mA | |
Power Rating | 2W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264V ac | |
Mounting Type | PCB Mount | |
Package Type | Encapsulated | |
Length | 33.7mm | |
Width | 22.2mm | |
Depth | 19mm | |
Efficiency | 63% | |
Series | RAC02-GA | |
Maximum Temperature | +80°C | |
Weight | 12g | |
Minimum Temperature | -25°C | |
Select all | ||
---|---|---|
Brand Recom | ||
Output Voltage 15V dc | ||
Output Current 140mA | ||
Power Rating 2W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type PCB Mount | ||
Package Type Encapsulated | ||
Length 33.7mm | ||
Width 22.2mm | ||
Depth 19mm | ||
Efficiency 63% | ||
Series RAC02-GA | ||
Maximum Temperature +80°C | ||
Weight 12g | ||
Minimum Temperature -25°C | ||