Recom Switching Power Supply, RAC03-12SE/277, 12V dc, 250mA, 3W, 1 Output, 120 → 430 V dc, 85 → 305 V ac
- RS Stock No.:
- 166-6699
- Mfr. Part No.:
- RAC03-12SE/277
- Brand:
- Recom
Discontinued product
- RS Stock No.:
- 166-6699
- Mfr. Part No.:
- RAC03-12SE/277
- Brand:
- Recom
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom 3W Single Output, PCB, Encapsulated Regulated AC-DC Converters - RAC03-SE/277 Series
The Recom ultra compact 3W PCB mount RAC02-SE/277/W power modules are available with output voltages of 3.3, 5, 12 and 24V and the input to output isolation is 3kVAC/1min. With a standby consumption of 30mW maximum, the mini power supplies are particularly suitable for energy-saving sleep mode and standby applications.
One of the most important features is the extended operating temperature range, as a consequence this series of power modules can now be used in areas where temperatures drop as low as -40°C.
Because of its compact design (height <18mm), it is a versatile solution for home automation and other similar applications. Complete with an integrated input filter, the series has enhanced EMI performance and complies with EN55022, class B. The mini power supplies are also protected against short circuit with fully automatic restart after the error has been solved. The converters are EN/UL60950-1 certified and come complete with a 3 year warranty.
One of the most important features is the extended operating temperature range, as a consequence this series of power modules can now be used in areas where temperatures drop as low as -40°C.
Because of its compact design (height <18mm), it is a versatile solution for home automation and other similar applications. Complete with an integrated input filter, the series has enhanced EMI performance and complies with EN55022, class B. The mini power supplies are also protected against short circuit with fully automatic restart after the error has been solved. The converters are EN/UL60950-1 certified and come complete with a 3 year warranty.
Extended operating temperature range (-40°C to +85°C)
Reliable even at freezing temperatures
Extremely compact
35mW max. No Load Power Consumption
Efficiency up to 76%
Isolated Output 3kVAC / 1 min
SCP, OVP Protection
Wide universal input range: 85-305VAC
Maximum 40mW consumption at idle
Suitable for the supply of sensors and standby equipment
Short circuit proof with automatic restart after fault elimination
DIP units with standard pinouts
Reliable even at freezing temperatures
Extremely compact
35mW max. No Load Power Consumption
Efficiency up to 76%
Isolated Output 3kVAC / 1 min
SCP, OVP Protection
Wide universal input range: 85-305VAC
Maximum 40mW consumption at idle
Suitable for the supply of sensors and standby equipment
Short circuit proof with automatic restart after fault elimination
DIP units with standard pinouts
Approvals
EN60335
EN55022 Class B
IEC/EN/UL 60950
EN55022 Class B
IEC/EN/UL 60950
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 250mA |
Power Rating | 3W |
Number of Outputs | 1 |
Input Voltage | 120 → 430 V dc, 85 → 305 V ac |
Mounting Type | Through Hole |
Package Type | Encapsulated |
Length | 38.25mm |
Width | 24.35mm |
Depth | 17.4mm |
Efficiency | 78% |
Maximum Temperature | +85°C |
Weight | 28g |
Minimum Temperature | -40°C |