TDK-Lambda Switching Power Supply, CSS65A-28, 28V dc, 2.33A, 65W, 1 Output, 90 → 264V ac Input Voltage

Discontinued
RS Stock No.:
146-9341
Mfr. Part No.:
CSS65A-28
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage

28V dc

Output Current

2.33A

Power Rating

65W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

27.5mm

Weight

136g

Minimum Temperature

0°C

Maximum Temperature

+70°C

The CSS series of medically certified AC-DC power supplies are available in either the industry standard 2" x 4" (40-60W) or 3" x 5" (150W) footprints and have output voltages ranging from 5 to 48V. The CSS65 has remote sense to compensate for output cable voltage drops and the CSS150 has remote on/off and an off-load power draw of <0.5W.

Wide Range AC Input
Low profile, Industry Standard Footprint
Global Safety Agency Compliance